PRC40-24-S12

CUI Inc.
490-PRC40-24-S12
PRC40-24-S12

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 9 36 Vdc input, 12 Vdc, 3.33 A, single regulated output, DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,68 € 62,68 €
60,35 € 301,75 €
59,44 € 594,40 €
58,09 € 1.045,62 €
57,14 € 3.085,56 €
56,23 € 6.072,84 €
288 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
40 W
24 V
9 V
36 V
12 V
3.333 A
50.8 mm (2 in)
25.4 mm (1 in)
10.5 mm (0.413 in)
PRC40
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 50.8 mm x 25.4 mm x 10.5 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 18
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.