PRC10W-72-S15

CUI Inc.
490-PRC10W-72-S15
PRC10W-72-S15

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc isolated, 10 W, 8.5 160 Vdc input, 15 Vdc, 6 A, single regulated output, DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,81 € 53,81 €
51,93 € 259,65 €
47,14 € 471,40 €
46,66 € 933,20 €
46,30 € 2.315,00 €
45,61 € 4.561,00 €
42,79 € 8.558,00 €
600 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
72 V
8.5 V
160 V
15 V
668 mA
3 kV
31.8 mm (1.252 in)
20.3 mm (0.799 in)
12.7 mm (0.5 in)
PRC10W
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 8.5 V to 160 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.