PQS075-S24-S12-S

CUI Inc.
490-PQS075-S24-S12-S
PQS075-S24-S12-S

Mfr.:

Description:
DC/DC Converters - Through Hole 12 Vdc, 0.062 A, 0.744 W, 22.8-25.2 Vdc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

CUI Inc. PCSA1-S24-S12-S
CUI Inc.
DC/DC Converters - Through Hole 21.6-26.4Vin 12Vout 84mA 1W Iso SIP

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
750 mW
24 V
22.8 V
25.2 V
12 V
62 mA
1.5 kV
SIP-4
11.6 mm (0.457 in)
6 mm (0.236 in)
10.16 mm (0.4 in)
Industrial
PQS075-S
Brand: CUI Inc.
Dimensions: 11.6 mm x 6 mm x 10.16 mm
Input Voltage: 22.8 VDC to 25.2 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 43
Subcategory: DC-DC Converters
Part # Aliases: 656-20784R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PQS075-S Isolated DC-DC Converters

CUI Inc PQS075-S Isolated DC-DC Converters offer 0.75W of isolated input with improved efficiency, higher isolation, and superior thermal performance. These low power converters offer efficiency up to 74%, a single regulated output, 1500VDC isolation, and continuous short circuit protection. The converters are available in a 4-pin SIP package and feature an ultra-wide -40°C to +85°C operating temperature range. CUI Inc PQS075-S Isolated DC-DC Converters are ideal for high volume industrial, consumer, and telecom applications.

FEATURED PRODUCTS
CUI INC.