PQQC6-D48-S5-OS

CUI Inc.
490-PQQC6-D48-S5-OS
PQQC6-D48-S5-OS

Mfr.:

Description:
DC/DC Converters - Through Hole 5 Vdc, 1.2 A, 6 W, 36-75 Vdc Input Range

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Quantities greater than 127 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,79 € 5,79 €
5,70 € 28,50 €
5,62 € 56,20 €
5,36 € 134,00 €
5,27 € 263,50 €
5,19 € 519,00 €
4,86 € 874,80 €
4,85 € 2.619,00 €

Similar Product

CUI Inc. DRQ10-48-S5-S
CUI Inc.
DC/DC Converters - Through Hole dc-dc isolated, 10W, 18-75 Vdc input, 5 Vdc, 2 A, single regulated output, SIP
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
6 W
48 V
36 V
75 V
5 V
1.2 A
1.5 kV
SIP-7
22 mm (0.866 in)
8.2 mm (0.323 in)
12.8 mm (0.504 in)
Industrial
PQQC6-OS
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 22 mm x 8.2 mm x 12.8 mm
Input Voltage: 36 VDC to 75 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 180
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.