PQQC3-D48-S5-OS

CUI Inc.
490-PQQC3-D48-S5-OS
PQQC3-D48-S5-OS

Mfr.:

Description:
DC/DC Converters - Through Hole 5 Vdc, 0.6 A, 3 W, 36-75 Vdc Input Range

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

CUI Inc. PDQ2-D48-S5-S
CUI Inc.
DC/DC Converters - Through Hole 36-75Vin 5Vout 400mA 2W Iso SIP8

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
3 W
48 V
36 V
75 V
5 V
600 mA
1.5 kV
SIP-7
22 mm (0.866 in)
8.2 mm (0.323 in)
12.8 mm (0.504 in)
Industrial
PQQC3-OS
Brand: CUI Inc.
Dimensions: 22 mm x 8.2 mm x 12.8 mm
Input Voltage: 36 VDC to 75 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 180
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9504409580
ECCN:
EAR99

PQQC3-OS/PQQC6-OS DC-DC Converters

CUI Inc PQQC3-OS/PQQC6-OS DC-DC Converters come in a small open-frame SIP package and offer a single regulated output. These DC-DC converters feature a compact and open-frame design, 1500VDC isolation, and remote on/off control. The PQQC3-OS/PQQC6-OS DC-DC converters offer input under-voltage protection, output over-current protection, and short-circuit protection. These DC-DC converters are EN/BS EN 62368 certified and operate at -40°C to 85°C temperature range. The PQQCx-OS DC-DC converters are ideal for use in telecom applications. These low-power dc-dc converters provide a rugged solution for various industrial, test and measurement, and telecommunication applications.

FEATURED PRODUCTS
CUI INC.