PQQ10W-Q24-S24-S

CUI Inc.
490-PQQ10W-Q24-S24-S
PQQ10W-Q24-S24-S

Mfr.:

Description:
DC/DC Converters - Through Hole 24 Vdc, 0.417 A, 10 W, 9-36 Vdc Input Ra

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. DRQ10-24-D12-S
CUI Inc.
DC/DC Converters - Through Hole dc-dc isolated, 10W, 9-36 Vdc input, +/-12 Vdc, 0.417A, dual regulated output SIP
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
10 W
24 V
9 V
36 V
24 V
417 mA
1.5 kV
22 mm (0.866 in)
9.5 mm (0.374 in)
12 mm (0.472 in)
Industrial
PQQ10W-S
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 22
Subcategory: DC-DC Converters
Part # Aliases: 656-31391R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PQQ6W-S 6W & PQQ10W-S 10W DC-DC Converters

CUI Inc PQQ6W-S 6W and PQQ10W-S 10W DC-DC Converters are isolated DC-DC converters in a compact SIP-8 package. These high-efficiency devices feature a 4:1 input range, single or dual regulated output, as well as short-circuit and overcurrent protections. CUI Inc PQQ6W-S 6W and PQQ10W-S 10W DC-DC Converters are EN 62368 approved and operate in a temperature range of -40°C to +105°C.

FEATURED PRODUCTS
CUI INC.