PQP3-D24-S24-M-TR

CUI Inc.
490-PQP3-D24-S24-MTR
PQP3-D24-S24-M-TR

Mfr.:

Description:
DC/DC Converters - SMD The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,96 € 7,96 €
7,67 € 38,35 €
7,54 € 75,40 €
7,39 € 184,75 €
7,27 € 363,50 €
7,15 € 715,00 €
Full Reel (Order in multiples of 330)
6,53 € 2.154,90 €
6,52 € 4.303,20 €

Similar Product

CUI Inc. DQQ3-24-D12-S
CUI Inc.
DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 9 36 Vdc input, +/-12 Vdc, +/-0.125 A, dual regulated output, SIP
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Isolated
1 Output
3 W
24 V
18 V
36 V
24 V
125 mA
1.5 kV
DIP-5
14 mm
14 mm
9 mm
Industrial
PQP3-M
Brand: CUI Inc.
Dimensions: 14 mm x 14 mm x 9 mm
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 330
Subcategory: DC-DC Converters
Part # Aliases: 656-92153R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PQP 3W 2:1 Wide Input DC/DC Converters

CUI Inc PQP 3W 2:1 Wide Input DC/DC Converters offer single- and dual-regulated output options in a compact 8-pin DIP or SMT package with industry-standard pinout. The PQP3-D DIP package features dimensions of 14mm x 14mm x 9mm, while the PQP3-M SMT package is 15mm x 14mm x 9.1mm. The converters provide 3W of power, a wide 2:1 input range, and an operating temperature range of -40°C to +85°C. CUI Inc PQP DC/DC converters deliver an ideal solution for extremely space-constrained communications, instrumentation, and industrial electronics applications. The dual-output models also support negative output applications.

FEATURED PRODUCTS
CUI INC.