PQP3-D24-D15-M

CUI Inc.
490-PQP3-D24-D15-M
PQP3-D24-D15-M

Mfr.:

Description:
DC/DC Converters - SMD 15/-15 Vdc, 0.1/-0.1 A, 3 W, 18-36 Vdc I

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. VAWQ3-Q24-D15H
CUI Inc.
DC/DC Converters - Through Hole Isolated Board Mount DC-DC Cnvrt

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Isolated
2 Output
3 W
24 V
15 V
100 mA
- 15 V
100 mA
1.5 kV
DIP-5
14 mm
14 mm
9 mm
Industrial
PQP3-M
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 14 mm x 14 mm x 9 mm
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 35
Subcategory: DC-DC Converters
Part # Aliases: 656-92213R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.