PQP3-D12-S5-M

CUI Inc.
490-PQP3-D12-S5-M
PQP3-D12-S5-M

Mfr.:

Description:
DC/DC Converters - SMD 5 Vdc, 0.6 A, 3 W, 9-18 Vdc Input Range

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Quantities greater than 79 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,96 € 7,96 €
7,67 € 38,35 €
7,54 € 75,40 €
7,39 € 184,75 €
7,26 € 254,10 €
7,14 € 749,70 €
6,98 € 1.954,40 €
6,87 € 3.606,75 €

Similar Product

CUI Inc. VAWQ3-Q24-S5H
CUI Inc.
DC/DC Converters - Through Hole Isolated Board Mount DC-DC Cnvrt

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Isolated
1 Output
3 W
12 V
9 V
18 V
5 V
600 mA
1.5 kV
DIP-5
14 mm
14 mm
9 mm
Industrial
PQP3-M
Brand: CUI Inc.
Dimensions: 14 mm x 14 mm x 9 mm
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 35
Subcategory: DC-DC Converters
Part # Aliases: 656-92197R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PQP 3W 2:1 Wide Input DC/DC Converters

CUI Inc PQP 3W 2:1 Wide Input DC/DC Converters offer single- and dual-regulated output options in a compact 8-pin DIP or SMT package with industry-standard pinout. The PQP3-D DIP package features dimensions of 14mm x 14mm x 9mm, while the PQP3-M SMT package is 15mm x 14mm x 9.1mm. The converters provide 3W of power, a wide 2:1 input range, and an operating temperature range of -40°C to +85°C. CUI Inc PQP DC/DC converters deliver an ideal solution for extremely space-constrained communications, instrumentation, and industrial electronics applications. The dual-output models also support negative output applications.

FEATURED PRODUCTS
CUI INC.