PQP3-D12-S3-M-TR

CUI Inc.
490-PQP3-D12-S3-M-TR
PQP3-D12-S3-M-TR

Mfr.:

Description:
DC/DC Converters - SMD The factory is currently not accepting orders for this product.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. VAWQ3-Q24-S3R3H
CUI Inc.
DC/DC Converters - Through Hole dc-dc isolated, 1.98 W, 9 36 Vdc input, 3.3 Vdc, 600 mA, single output, DIP, 3 kVdc isolation

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Isolated
1 Output
2.5 W
12 V
3.3 V
758 mA
1.5 kV
DIP-5
14 mm
14 mm
9 mm
Industrial
PQP3-M
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 14 mm x 14 mm x 9 mm
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 330
Subcategory: DC-DC Converters
Part # Aliases: 656-92140R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.