PQP3-D12-S12-M-TR

CUI Inc.
490-PQP3-D12-S12-MTR
PQP3-D12-S12-M-TR

Mfr.:

Description:
DC/DC Converters - SMD The factory is currently not accepting orders for this product.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. VAWQ3-Q24-S12H
CUI Inc.
DC/DC Converters - Through Hole dc-dc isolated, 3 W, 9 36 Vdc input, 12 Vdc, 250 mA, single output, DIP, 3 kVdc isolation

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Isolated
1 Output
3 W
12 V
9 V
18 V
12 V
250 mA
1.5 kV
DIP-5
14 mm
14 mm
9 mm
Industrial
PQP3-M
Brand: CUI Inc.
Dimensions: 14 mm x 14 mm x 9 mm
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 330
Subcategory: DC-DC Converters
Part # Aliases: 656-92142R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PQP 3W 2:1 Wide Input DC/DC Converters

CUI Inc PQP 3W 2:1 Wide Input DC/DC Converters offer single- and dual-regulated output options in a compact 8-pin DIP or SMT package with industry-standard pinout. The PQP3-D DIP package features dimensions of 14mm x 14mm x 9mm, while the PQP3-M SMT package is 15mm x 14mm x 9.1mm. The converters provide 3W of power, a wide 2:1 input range, and an operating temperature range of -40°C to +85°C. CUI Inc PQP DC/DC converters deliver an ideal solution for extremely space-constrained communications, instrumentation, and industrial electronics applications. The dual-output models also support negative output applications.

FEATURED PRODUCTS
CUI INC.