PQP3-D12-D12-M

CUI Inc.
490-PQP3-D12-D12-M
PQP3-D12-D12-M

Mfr.:

Description:
DC/DC Converters - SMD 12/-12 Vdc, 0.125/-0.125 A, 3 W, 9-18 Vd

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,64 € 8,64 €
8,14 € 40,70 €
8,02 € 4.210,50 €

Similar Product

CUI Inc. VAWQ3-Q24-D12H
CUI Inc.
DC/DC Converters - Through Hole dc-dc isolated, 3 W, 9 36 Vdc input, +/-12 Vdc, +/-125 mA, dual output, DIP, 3 kVdc isolation

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Isolated
2 Output
3 W
12 V
9 V
18 V
12 V
125 mA
- 12 V
125 mA
1.5 kV
DIP-5
14 mm
14 mm
9 mm
Industrial
PQP3-M
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 14 mm x 14 mm x 9 mm
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 35
Subcategory: DC-DC Converters
Part # Aliases: 656-92203R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.