PQP1-D12-S12-M-TR

CUI Inc.
490-PQP1-D12-S12-MTR
PQP1-D12-S12-M-TR

Mfr.:

Description:
DC/DC Converters - SMD The factory is currently not accepting orders for this product.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. PDQ2-D12-S12-S
CUI Inc.
DC/DC Converters - Through Hole 9-18Vin 12Vout 167mA 2W Iso SIP8

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Isolated
1 Output
1 W
12 V
9 V
18 V
12 V
83 mA
1.5 kV
DIP-5
14 mm
14 mm
9 mm
Industrial
PQP1-M
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 14 mm x 14 mm x 9 mm
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 330
Subcategory: DC-DC Converters
Part # Aliases: 656-92088R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99

PQP 1W 2:1 Wide Input DC/DC Converters

CUI Inc PQP 1W 2:1 Wide Input DC/DC Converters offer single- and dual-regulated output options and an operating temperature range of -40°C to +85°C. The devices are designed with an industry-standard pinout in a compact 8-pin DIP or SMT package. The PQP1-D DIP package measures 14mm x 14mm x 9mm, while the PQP1-M SMT package is 15mm x 14mm x 9.1mm. These converters feature 1W of power, a wide 2:1 input range, and EN 62368 approval. CUI Inc PQP 1W DC/DC converters provide an ideal solution for extremely space-constrained communications, instrumentation, and industrial electronics applications. The dual-output models also support negative output applications.

FEATURED PRODUCTS
CUI INC.