PQP1-D12-D15-D

CUI Inc.
490-PQP1-D12-D15-D
PQP1-D12-D15-D

Mfr.:

Description:
DC/DC Converters - Through Hole The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,09 € 7,09 €
6,98 € 34,90 €
6,89 € 68,90 €
6,30 € 157,50 €
6,29 € 220,15 €
6,23 € 1.744,40 €
6,18 € 3.244,50 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
1 W
12 V
9 V
18 V
15 V
33 mA
- 15 V
33 mA
1.5 kV
DIP-5
14 mm (0.551 in)
14 mm (0.551 in)
9 mm (0.354 in)
Industrial
PQP1-D
Brand: CUI Inc.
Dimensions: 14 mm x 14 mm x 9 mm
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 35
Subcategory: DC-DC Converters
Part # Aliases: 656-92112R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PQP 1W 2:1 Wide Input DC/DC Converters

CUI Inc PQP 1W 2:1 Wide Input DC/DC Converters offer single- and dual-regulated output options and an operating temperature range of -40°C to +85°C. The devices are designed with an industry-standard pinout in a compact 8-pin DIP or SMT package. The PQP1-D DIP package measures 14mm x 14mm x 9mm, while the PQP1-M SMT package is 15mm x 14mm x 9.1mm. These converters feature 1W of power, a wide 2:1 input range, and EN 62368 approval. CUI Inc PQP 1W DC/DC converters provide an ideal solution for extremely space-constrained communications, instrumentation, and industrial electronics applications. The dual-output models also support negative output applications.

FEATURED PRODUCTS
CUI INC.