PQMCE1-S5-S12-S

CUI Inc.
490-PQMCE1-S5-S12-S
PQMCE1-S5-S12-S

Mfr.:

Description:
DC/DC Converters - Through Hole 12 Vdc, 0.084 A, 1 W, 4.75-5.25 Vdc Inpu

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. DRM1-5-S12-S
CUI Inc.
DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5 5.5 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Isolated
1 Output
1 W
5 V
12 V
84 mA
1.5 kV
SIP-4
19.65 mm (0.774 in)
6 mm (0.236 in)
10.16 mm (0.4 in)
Industrial
PQMCE1-S
Brand: CUI Inc.
Dimensions: 19.65 mm x 6 mm x 10.16 mm
Input Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Part # Aliases: 656-30998R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PQMCE1-S 1W DC-DC Converters

CUI Inc PQMCE1-S 1W DC-DC Converters are compact, regulated converters that provide 1W output power and 1500VDC isolation over a wide -40°C to +85°C operating temperature range. These DC-DC converters feature 1:1 input and continuous short-circuit protection. The PQMCE1-S series provides a rugged, IEC 62368-1-certified solution for a variety of industrial, test and measurement, and telecommunications applications. CUI Inc PQMCE1-S 1W DC-DC Converters offer up to 73% efficiency and require no heat sink, making it ideal for applications where board space is at a premium and maximizing energy efficiency is a concern.

FEATURED PRODUCTS
CUI INC.