PQMC3-D48-S24-S

CUI Inc.
490-PQMC3-D48-S24-S
PQMC3-D48-S24-S

Mfr.:

Description:
DC/DC Converters - Through Hole 24 Vdc, 0.125 A, 3 W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 29

Stock:
29 Can Dispatch Immediately
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,19 € 12,19 €
11,67 € 58,35 €
11,33 € 113,30 €
10,98 € 241,56 €
10,77 € 473,88 €
10,76 € 2.840,64 €

Similar Product

CUI Inc. DQQ3-48-D12-S
CUI Inc.
DC/DC Converters - Through Hole dc-dc, isolated, 3 W, 18 75 Vdc input, +/-12 Vdc, +/-0.125 A, dual regulated output, SIP
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Isolated
1 Output
3 W
48 V
36 V
75 V
24 V
125 mA
1.5 kV
22 mm (0.866 in)
9.5 mm (0.374 in)
12 mm (0.472 in)
Industrial
PQMC3-S
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 22
Subcategory: DC-DC Converters
Part # Aliases: 656-30221R
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.