PQDE6W-Q48-D15-T

CUI Inc.
490-PQDE6W-Q48-D15-T
PQDE6W-Q48-D15-T

Mfr.:

Description:
DC/DC Converters - Chassis Mount The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,77 € 18,77 €
18,07 € 90,35 €
17,42 € 174,20 €
17,40 € 417,60 €
17,26 € 828,48 €
17,12 € 2.054,40 €
16,94 € 4.472,16 €
16,80 € 8.467,20 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
2 Output
6 W
48 V
18 V
75 V
15 V
200 mA
- 15 V
200 mA
1.5 kV
76 mm
31.5 mm
21.2 mm
Industrial
PQDE6W-T
Brand: CUI Inc.
Input Voltage: 19 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Part # Aliases: 656-93938R
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PQDE6W / VAQE6W 6W Isolated DC-DC Converters

CUI Inc PQDE6W / VAQE6W 6W Isolated DC-DC Converters offer single- and dual-output models with wide 4:1 input ranges, high efficiency up to 88%, and a -40°C to +85°C operating temperature range. The VAQE6W series is available in a board-mount package, while the PQDE6W series includes board-mount, chassis-mount, and DIN-rail versions. CUI Inc PQDE6W / VAQE6W 6W Isolated DC-DC Converters include input undervoltage, overvoltage, and overcurrent protection.

FEATURED PRODUCTS
CUI INC.