PQC75-48-S5-O

CUI Inc.
490-PQC75-48-S5-O
PQC75-48-S5-O

Mfr.:

Description:
DC/DC Converters - Through Hole 5 Vdc, 15 A, 75 W, 36-75 Vdc Input Range

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Quantities greater than 55 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,41 € 30,41 €
29,28 € 146,40 €
28,81 € 288,10 €
28,19 € 704,75 €
27,75 € 1.665,00 €
27,74 € 3.328,80 €
27,45 € 8.235,00 €
540 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
75 W
48 V
36 V
75 V
5 V
15 A
1.5 kV
1/16 Brick
33.02 mm (1.3 in)
22.86 mm (0.9 in)
9.75 mm (0.384 in)
Industrial
PQC75-O
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 33.02 mm x 22.86 mm x 9.75 mm
Input Voltage: 36 VDC to 75 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.