PQC60-24-S5

CUI Inc.
490-PQC60-24-S5
PQC60-24-S5

Mfr.:

Description:
DC/DC Converters - Through Hole 5 Vdc, 12 A, 60 W, 9-36 Vdc Input Range

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. PRC60-24-S5
CUI Inc.
DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 9 36 Vdc input, 5 Vdc, 12 A, single regulated output, DIP

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Isolated
1 Output
60 W
24 V
9 V
36 V
5 V
12 A
1.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
11.8 mm (0.465 in)
PQC60
Brand: CUI Inc.
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 19
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PQC60 DC-DC Converters

CUI Inc PQC60 DC-DC Converters are 60W isolated DC/DC converters with single outputs and an extended temperature range (-40°C to +105°C) in a 50.8mm x 25.4mm x 11.8mm DIP package. These DC-DC converters feature a 4:1 input range, remote on/off control, and a variety of protections. CUI Inc PQC60 DC-DC Converter are a low-power solution for a variety of telecommunication, industrial, and test and measurement applications. These converters are RoHS and REACH material compliant.

FEATURED PRODUCTS
CUI INC.