PQC10-48-S5-O

CUI Inc.
490-PQC10-48-S5-O
PQC10-48-S5-O

Mfr.:

Description:
DC/DC Converters - Through Hole 5 Vdc, 2 A, 10 W, 36-60 Vdc Vdc Input Ra

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Quantities greater than 171 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,86 € 10,86 €
10,41 € 52,05 €
10,18 € 101,80 €
9,90 € 247,50 €
9,77 € 586,20 €
9,76 € 9.955,20 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
10 W
48 V
5 V
2 A
1.5 kV
SIP-8
33.02 mm (1.3 in)
22.86 mm (0.9 in)
11.4 mm (0.449 in)
PQC10-O
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 33.02 mm x 22.86 mm x 11.4 mm
Input Voltage: 36 VDC to 75 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PQC10-O 10W 1/16th Brick DC/DC Converters

CUI Inc PQC10-O 10W 1/16th Brick DC/DC Converters feature 10W isolated output and a 2:1 input range (36VDC to 75VDC). The CUI Inc PQC10-O offers single regulated outputs and 1500VDC isolation in an industry-standard 1/16th brick package. These DC-DC converters include over-current, input under-voltage, over-voltage, and output short-circuit protection and are EN/BS EN 62368 certified.

FEATURED PRODUCTS
CUI INC.