PQC10-48-S24-O

CUI Inc.
490-PQC10-48-S24-O
PQC10-48-S24-O

Mfr.:

Description:
DC/DC Converters - Through Hole 24 Vdc, 0.417 A, 10 W, 36-60 Vdc Input R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Quantities greater than 173 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,86 € 10,86 €
10,47 € 52,35 €
10,29 € 102,90 €
10,07 € 251,75 €
9,88 € 592,80 €
9,79 € 1.174,80 €
9,73 € 5.254,20 €
9,72 € 9.914,40 €

Similar Product

CUI Inc. PTP15-48-S24
CUI Inc.
DC/DC Converters - Through Hole dc-dc, isolated, 15 W, 36 75 Vdc input, 24 Vdc, 0.625 A, single regulated output, DIP, MED

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
10 W
48 V
36 V
75 V
24 V
417 mA
1.5 kV
SIP-8
33.02 mm (1.3 in)
22.86 mm (0.9 in)
11.4 mm (0.449 in)
PQC10-O
Brand: CUI Inc.
Dimensions: 33.02 mm x 22.86 mm x 11.4 mm
Input Voltage: 36 VDC to 75 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PQC10-O 10W 1/16th Brick DC/DC Converters

CUI Inc PQC10-O 10W 1/16th Brick DC/DC Converters feature 10W isolated output and a 2:1 input range (36VDC to 75VDC). The CUI Inc PQC10-O offers single regulated outputs and 1500VDC isolation in an industry-standard 1/16th brick package. These DC-DC converters include over-current, input under-voltage, over-voltage, and output short-circuit protection and are EN/BS EN 62368 certified.

FEATURED PRODUCTS
CUI INC.