PQAE50-D48-S3-T

CUI Inc.
490-PQAE50-D48-S3-T
PQAE50-D48-S3-T

Mfr.:

Description:
DC/DC Converters - Chassis Mount The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,08 € 38,08 €
37,36 € 186,80 €
37,31 € 373,10 €
36,91 € 885,84 €
36,87 € 1.769,76 €
36,83 € 3.535,68 €
36,82 € 10.604,16 €
576 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
33 W
48 V
36 V
75 V
3.3 V
10 A
1.5 kV
76 mm
31.5 mm
21.2 mm
Industrial
PQAE50-T
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 50.8 mm x 25.4 mm x 11.8 mm
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Part # Aliases: 656-31702R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.