PQAE50-D48-S12-T

CUI Inc.
490-PQAE50-D48-S12-T
PQAE50-D48-S12-T

Mfr.:

Description:
DC/DC Converters - Chassis Mount 12 Vdc, 4.167 A, 50 W, 36-75 Vdc Input R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. PST50W-36-S12B
CUI Inc.
DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 12 Vdc, 4.17 A, single regulated output, chassis mount

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
50 W
48 V
36 V
75 V
12 V
4.167 A
1.5 kV
76 mm
31.5 mm
21.2 mm
Industrial
PQAE50-T
Brand: CUI Inc.
Dimensions: 50.8 mm x 25.4 mm x 11.8 mm
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Part # Aliases: 656-31704R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PQAE50 50W Isolated DC-DC Converters

CUI Inc PQAE50 50W Isolated DC-DC Converters offer 1500VDC isolation. The converters feature a 2:1 input range and short-circuit, overcurrent, and input undervoltage protection. The series operates in a wide temperature range of -40°C to +105°C. CUI Inc Isolated DC-DC Converters are available in DIP, chassis, and DIN-rail mounting styles. Typical applications include industrial, process control, and telecommunications.

FEATURED PRODUCTS
CUI INC.