PQAE50-D24-S15-D

CUI Inc.
490-PQAE50-D24-S15-D
PQAE50-D24-S15-D

Mfr.:

Description:
DC/DC Converters - Through Hole 15 Vdc, 3.33 A, 50 W, 18-36 Vdc Input Ra

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Quantities greater than 74 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,17 € 31,17 €
30,25 € 151,25 €
28,41 € 539,79 €
27,76 € 1.582,32 €
25,90 € 6.889,40 €
25,89 € 11.805,84 €
912 Quote

Similar Product

CUI Inc. VQE50W-Q24-S15
CUI Inc.
DC/DC Converters - Through Hole dc-dc isolated, 50 W, 9 36 Vdc input, 15 Vdc, 3.33 A, single output, DIP

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
50 W
24 V
18 V
36 V
15 V
3.333 A
1.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
11.8 mm (0.465 in)
Industrial
PQAE50-D
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 76 mm x 31.5 mm x 21.2 mm
Input Voltage: 18 V to 36 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 19
Subcategory: DC-DC Converters
Part # Aliases: 656-31665R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PQAE50 50W Isolated DC-DC Converters

CUI Inc PQAE50 50W Isolated DC-DC Converters offer 1500VDC isolation. The converters feature a 2:1 input range and short-circuit, overcurrent, and input undervoltage protection. The series operates in a wide temperature range of -40°C to +105°C. CUI Inc Isolated DC-DC Converters are available in DIP, chassis, and DIN-rail mounting styles. Typical applications include industrial, process control, and telecommunications.

FEATURED PRODUCTS
CUI INC.