PQA100-48-S24-O

CUI Inc.
490-PQA100-48-S24-O
PQA100-48-S24-O

Mfr.:

Description:
DC/DC Converters - Through Hole 24 Vdc, 4.17 A, 100 W, 36-75 Vdc Input R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Isolated
1 Output
100 W
48 V
24 V
4.17 A
1.5 kV
DIP-8
58.42 mm (2.3 in)
22.86 mm (0.9 in)
9.69 mm (0.381 in)
Industrial
PQA100-O
Application: Remote Sense Applications
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 58.42 mm x 22.86 mm x 9.69 mm
Input Voltage: 36 VDC to 75 VDC
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 40
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PQA100-O DC-DC Converters

CUI Inc PQA100-O DC-DC Converters offer a 100W isolated output rating, 2:1 input range, and a -40°C to +100°C operating temperature range. These converters feature numerous protections, including overcurrent, input undervoltage, overvoltage, and output short-circuit. PQA100-O converters are EN/BS EN 62368 certified, offer remote on/off control, and have industry-standard DOSA 1/8 brick construction. CUI Inc PQA100-O DC-DC Converters are rugged power solutions for various industrial, test and measurement, and telecommunication applications.

FEATURED PRODUCTS
CUI INC.