PGNP2-S24-D5-S

CUI Inc.
490-PGNP2-S24-D5-S
PGNP2-S24-D5-S

Mfr.:

Description:
DC/DC Converters - Through Hole 5 Vdc, 0.2 A, 2 W, 21.6-26.4 Vdc Input R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €
7,25 € 36,25 €
7,13 € 71,30 €
6,97 € 174,25 €
6,96 € 696,00 €
6,91 € 1.727,50 €
6,89 € 3.445,00 €
6,88 € 6.880,00 €

Similar Product

CUI Inc. PTM2-24-D5-S
CUI Inc.
DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 21.6 26.4 Vdc input, +/-5 Vdc, 0.2 A, dual regulated output, SIP
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
2 Output
2 W
24 V
21.6 V
26.4 V
5 V
200 mA
- 5 V
200 mA
6 kV
19.5 mm x 9.8 mm x 12.5 mm
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Industrial
PGNP2-S
Brand: CUI Inc.
Dimensions: 19.5 mm x 9.8 mm x 12.5 mm
Input Voltage: 21.6 VDC to 26.4 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PGNM2-S/PGNP2-S DC-DC Converters

CUI Inc PGNM2-S/PGNP2-S DC-DC Converters with unregulated single/dual outputs offer 2W isolated output power. These DC-DC converters feature 6000VDC isolation, -40°C to 105°C operating temperature range 200kHz typical switching frequency, reinforced insulation, and continuous output short-circuit protection. The PGNM2-S/PGNP2-S converters are designed to meet EN 62368-1 and certified to EN/UL 60601-1 standards. These DC-DC converters are housed in a compact SIP package and are ideal for medical instrumentation, consumer electronics, industrial electronics, and EV charging applications.

FEATURED PRODUCTS
CUI INC.