PGNP1-S12-D12-S

CUI Inc.
490-PGNP1-S12-D12-S
PGNP1-S12-D12-S

Mfr.:

Description:
DC/DC Converters - Through Hole 12 Vdc, 0.042 A, 1 W, 10.8-13.2 Vdc Inpu

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,40 € 7,40 €
7,13 € 35,65 €
7,02 € 70,20 €
6,86 € 171,50 €
6,75 € 337,50 €
6,73 € 673,00 €
6,69 € 1.672,50 €
6,67 € 3.335,00 €

Similar Product

CUI Inc. PTM2-12-D12-S
CUI Inc.
DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 10.8 13.2 Vdc input, +/-12 Vdc, 0.084 A, dual regulated output, SIP
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
2 Output
1 W
12 V
12 V
42 mA
12 V
42 mA
5 kV, 6 kV
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
PNGP1
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 10.8 VDC to 13.2 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PGNM1-S/PGNP1-S Isolated DC-DC Converters

CUI Inc PGNM1-S/PGNP1-S Isolated DC-DC Converters offer single and dual-regulated (PGNP) and unregulated (PGNM) outputs. These converters feature a leakage current of less than 2μA. The DC-DC converters offer 1W of power and a 1:1 input range at a temperature range of -40°C to 105°C. These converters are EN 60601-1 and UL 60601-1 certified. The converters provide continuous output short circuit protection and reinforced insulation. These converters are designed to meet EN 62368-1 safety standards and are RoHS compliant. The DC-DC converters are ideal for medical instrumentation, consumer electronics, EV charging, and industrial electronics.

FEATURED PRODUCTS
CUI INC.