PGNM2-S24-S5-S

CUI Inc.
490-PGNM2-S24-S5-S
PGNM2-S24-S5-S

Mfr.:

Description:
DC/DC Converters - Through Hole 5 Vdc, 0.4 A, 2 W, 21.6-26.4 Vdc Input R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,24 € 6,24 €
6,00 € 30,00 €
5,91 € 59,10 €
5,78 € 144,50 €
5,68 € 284,00 €
5,56 € 556,00 €
5,54 € 1.385,00 €
5,51 € 2.755,00 €

Similar Product

CUI Inc. PTM2-24-S5-S
CUI Inc.
DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 21.6 26.4 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
2 W
24 V
21.6 V
26.4 V
5 V
400 mA
6 kV
SIP-5
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Industrial
PGNM2-S
Brand: CUI Inc.
Dimensions: 19.5 mm x 9.8 mm x 12.5 mm
Input Voltage: 21.6 VDC to 26.4 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.