PGNM1-S24-D5-S

CUI Inc.
490-PGNM1-S24-D5-S
PGNM1-S24-D5-S

Mfr.:

Description:
DC/DC Converters - Through Hole 5 Vdc, 0.1 A, 1 W, 21.6-26.4 Vdc Input R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Quantities greater than 44 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,11 € 6,11 €
5,88 € 29,40 €
5,76 € 57,60 €
5,59 € 139,75 €
5,47 € 273,50 €
5,45 € 1.362,50 €
5,44 € 2.720,00 €

Similar Product

CUI Inc. PTM2-24-S5-S
CUI Inc.
DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 21.6 26.4 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
2 Output
1 W
24 V
21.6 V
26.4 V
5 V
100 mA
5 V
100 mA
5 kV, 6 kV
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
PGNM1
Brand: CUI Inc.
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Output Voltage-Channel 3: 21.6 VDC to 26.4 VDC
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PGNM1-S/PGNP1-S Isolated DC-DC Converters

CUI Inc PGNM1-S/PGNP1-S Isolated DC-DC Converters offer single and dual-regulated (PGNP) and unregulated (PGNM) outputs. These converters feature a leakage current of less than 2μA. The DC-DC converters offer 1W of power and a 1:1 input range at a temperature range of -40°C to 105°C. These converters are EN 60601-1 and UL 60601-1 certified. The converters provide continuous output short circuit protection and reinforced insulation. These converters are designed to meet EN 62368-1 safety standards and are RoHS compliant. The DC-DC converters are ideal for medical instrumentation, consumer electronics, EV charging, and industrial electronics.

FEATURED PRODUCTS
CUI INC.