PESE2-S5-S5-M

CUI Inc.
490-PESE2-S5-S5-M
PESE2-S5-S5-M

Mfr.:

Description:
DC/DC Converters - SMD dc-dc, isolated, 1.5kV, 2W, 4.5-5.5 Vdc

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Quantities greater than 114 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,95 € 5,95 €
5,87 € 29,35 €
5,78 € 57,80 €
5,51 € 137,75 €
5,42 € 205,96 €
5,33 € 607,62 €
5,20 € 1.383,20 €
5,13 € 2.729,16 €

Similar Product

CUI Inc. DEP1-5-S5-M
CUI Inc.
DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Isolated
1 Output
2 W
5 VDC
5 VDC
400 mA
3 kVDC
13.2 mm x 8.5 mm x 7 mm
13.2 mm
8.5 mm
7 mm
Industrial
PESE2-M
Brand: CUI Inc.
Dimensions: 13.2 mm x 8.5 mm x 7 mm
Input Voltage: 4.5 VDC to 5.5 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: DC to DC Converter
Factory Pack Quantity: 38
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDSE2-M & PESE2-M DC-DC Converters

CUI Inc PDSE2-M and PESE2-M DC-DC Converters feature 2W isolated output with 1.5kVDC or 3kVDC isolation in a compact, surface-mount module. These unregulated, low-power DC-DC converters operate in a wide temperature range of -40°C to +105°C. The series provides continuous short-circuit protection, efficiency of up to 86%, and RoHS compliance. The PDSE2-M devices are designed to meet EN 62368 standards, while the PESE2-M modules follow EN/BS EN 62368-1 specifications. CUI Inc PDSE2-M and PESE2-M DC-DC Converters offer dimensions of 13.2mm x 11.4mm x 7.25mm (L x W x H) and are ideally suited for high-volume applications in the industrial, consumer, and telecom space.

2W DC-DC Converters

CUI Inc 2W DC-DC Converters feature 2W isolated output and single or single/dual unregulated output. These CUI Inc DC-DC converters offer up to 3000VDC isolation and up to 86% efficiency in a compact package design. These 2W devices provide continuous short-circuit protection and operate over a -40°C to +105°C temperature range.

FEATURED PRODUCTS
CUI INC.