PESE1-S3-S9-M

CUI Inc.
490-PESE1-S3-S9-M
PESE1-S3-S9-M

Mfr.:

Description:
DC/DC Converters - SMD The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Quantities greater than 76 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,16 € 4,16 €
4,02 € 20,10 €
3,94 € 39,40 €
3,83 € 95,75 €
3,73 € 141,74 €
3,72 € 989,52 €
3,71 € 1.973,72 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Isolated
1 Output
1 W
2.97 V
3.63 V
9 V
3 kV
13.2 mm
11.4 mm
7.25 mm
PESE1-M
Brand: CUI Inc.
Input Voltage: 2.97 V to 3./63 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 38
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PESE1-M DC-DC Converters

CUI Inc PESE1-M DC-DC Converters are designed to offer 1W isolated output with an efficiency of about 85%. These DC-DC converters feature 3kVDC isolation, unregulated output, no load input current as low as 5mA, 270kHz typical switching frequency, and continuous short circuit protection. The PESE1-M DC-DC converters come in a compact SMT package and operate within -40°C to 105°C temperature range. These DC-DC converters are UL 62368 approved, RoHS compliant, and also comply with EN 62368-1 standard.

FEATURED PRODUCTS
CUI INC.