PESE1-S3-S3-M

CUI Inc.
490-PESE1-S3-S3-M
PESE1-S3-S3-M

Mfr.:

Description:
DC/DC Converters - SMD The factory is currently not accepting orders for this product.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. DEP1-3-S3-M
CUI Inc.
DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Isolated
1 Output
1 W
2.97 V
3.63 V
3 V
3 kV
13.2 mm
11.4 mm
7.25 mm
PESE1-M
Brand: CUI Inc.
Input Voltage: 2.97 V to 3./63 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 38
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PESE1-M DC-DC Converters

CUI Inc PESE1-M DC-DC Converters are designed to offer 1W isolated output with an efficiency of about 85%. These DC-DC converters feature 3kVDC isolation, unregulated output, no load input current as low as 5mA, 270kHz typical switching frequency, and continuous short circuit protection. The PESE1-M DC-DC converters come in a compact SMT package and operate within -40°C to 105°C temperature range. These DC-DC converters are UL 62368 approved, RoHS compliant, and also comply with EN 62368-1 standard.

FEATURED PRODUCTS
CUI INC.