PESE1-S3-S12-M

CUI Inc.
490-PESE1-S3-S12-M
PESE1-S3-S12-M

Mfr.:

Description:
DC/DC Converters - SMD 12 Vdc, 0.083 A, 1 W, 2.97 to 3.63 Vdc I

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
4,17 € 20,85 €
4,15 € 41,50 €
4,07 € 101,75 €
4,02 € 152,76 €
3,99 € 454,86 €
3,95 € 1.050,70 €
3,93 € 2.090,76 €

Similar Product

CUI Inc. DEP1-3-S12-M
CUI Inc.
DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Isolated
1 Output
1 W
2.97 V
3.63 V
12 V
3 kV
13.2 mm
11.4 mm
7.25 mm
PESE1-M
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 2.97 V to 3./63 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 38
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PESE1-M DC-DC Converters

CUI Inc PESE1-M DC-DC Converters are designed to offer 1W isolated output with an efficiency of about 85%. These DC-DC converters feature 3kVDC isolation, unregulated output, no load input current as low as 5mA, 270kHz typical switching frequency, and continuous short circuit protection. The PESE1-M DC-DC converters come in a compact SMT package and operate within -40°C to 105°C temperature range. These DC-DC converters are UL 62368 approved, RoHS compliant, and also comply with EN 62368-1 standard.

FEATURED PRODUCTS
CUI INC.