PESE1-S24-S9-M-TR

CUI Inc.
490-PESE1-S24-S9MTR
PESE1-S24-S9-M-TR

Mfr.:

Description:
DC/DC Converters - SMD The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 830

Stock:
830 Can Dispatch Immediately
Quantities greater than 830 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €
4,45 € 44,50 €
4,28 € 107,00 €
4,09 € 409,00 €
4,02 € 1.005,00 €
Full Reel (Order in multiples of 500)
3,74 € 1.870,00 €
3,67 € 3.670,00 €
3,55 € 8.875,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Isolated
1 Output
1 W
24 V
21.6 V
26.4 V
9 V
111 mA
3 kV
SMT-5
13.2 mm
8.5 mm
7.25 mm
Industrial
PESE1-M
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 13.2 mm x 8.5 mm x 7.25 mm
Input Voltage: +/- 21.6 V to +/- 26.4 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Part # Aliases: 656-31960R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.