PES1-S5-D12-M-TR

CUI Inc.
490-PES1-S5-D12-M-TR
PES1-S5-D12-M-TR

Mfr.:

Description:
DC/DC Converters - SMD The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Quantities greater than 339 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,25 € 5,25 €
5,15 € 25,75 €
5,07 € 50,70 €
4,87 € 121,75 €
4,78 € 239,00 €
4,70 € 470,00 €
4,58 € 1.145,00 €
Full Reel (Order in multiples of 500)
4,53 € 2.265,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
12 V
42 mA
- 12 V
42 mA
3 kV
15.24 mm
8.3 mm
7.25 mm
Medical, Industrial
PES1-M
Brand: CUI Inc.
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Part # Aliases: 656-93787R
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1W to 2W Isolated DC-DC Converters

CUI Inc 1W to 2W Isolated DC-DC Converters are unregulated and cost-effective isolated modules that offer efficiency of up to 89%. These converters are housed in compact 4-, 6-, 7-, 8-, or 10- pin packages and operate at -40°C to +105°C temperature range. CUI Inc 1W to 2W Isolated DC-DC Converters are ideal for the conversion and isolation of DC rails for industrial, telecom, security, and machine control applications.

PES1-M 1W DC-DC Converters

CUI Inc PES1-M unregulated DC-DC converters provide 3000VDC isolation and come in a compact SMT package. These single/dual unregulated output converters are specifically designed to improve efficiency and thermal performance in the most demanding industrial applications. The PES1-M converters are available in an industry-standard 8-pin or 10-pin compact package and measuring as small as 12.7mm x 8.3mm x 7.25mm). These converters provide 1W power and high efficiency of up to 82%. The PES1-M converters feature continuous short circuit protection and anti-static protection up to 8kV. These converters form a rugged and reliable solution for converting and isolating DC rails for medical, industrial control, security, and telecom systems applications.

FEATURED PRODUCTS
CUI INC.