PES1-S24-D15-M-TR

CUI Inc.
490-PES1-S24-D15M-TR
PES1-S24-D15-M-TR

Mfr.:

Description:
DC/DC Converters - SMD The factory is currently not accepting orders for this product.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
2 Output
1 W
24 V
21.6 V
26.4 V
15 V
33 mA
- 15 V
33 mA
3 kV
15.24 mm
8.3 mm
7.25 mm
Medical, Industrial
PES1-M
Brand: CUI Inc.
Input Voltage: 21.6 V to 26.4 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Part # Aliases: 656-93776R
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1W to 2W Isolated DC-DC Converters

CUI Inc 1W to 2W Isolated DC-DC Converters are unregulated and cost-effective isolated modules that offer efficiency of up to 89%. These converters are housed in compact 4-, 6-, 7-, 8-, or 10- pin packages and operate at -40°C to +105°C temperature range. CUI Inc 1W to 2W Isolated DC-DC Converters are ideal for the conversion and isolation of DC rails for industrial, telecom, security, and machine control applications.

PES1-M 1W DC-DC Converters

CUI Inc PES1-M unregulated DC-DC converters provide 3000VDC isolation and come in a compact SMT package. These single/dual unregulated output converters are specifically designed to improve efficiency and thermal performance in the most demanding industrial applications. The PES1-M converters are available in an industry-standard 8-pin or 10-pin compact package and measuring as small as 12.7mm x 8.3mm x 7.25mm). These converters provide 1W power and high efficiency of up to 82%. The PES1-M converters feature continuous short circuit protection and anti-static protection up to 8kV. These converters form a rugged and reliable solution for converting and isolating DC rails for medical, industrial control, security, and telecom systems applications.

FEATURED PRODUCTS
CUI INC.