PEP1-S5-S5-M

CUI Inc.
490-PEP1-S5-S5-M
PEP1-S5-S5-M

Mfr.:

Description:
DC/DC Converters - SMD 5 Vdc, 0.2 A, 1 W, Vdc Input Range

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. DEP1-5-S5-M
CUI Inc.
DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
1 W
5 V
5 V
200 mA
3 kV
15.24 mm
11.4 mm
7.25 mm
Industrial
PEP1-M
Brand: CUI Inc.
Dimensions: 15.24 mm x 11.4 mm x 7.25 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 32
Subcategory: DC-DC Converters
Part # Aliases: 656-92225R
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PEP 1W Dual-Output DC/DC Converters

CUI Inc PEP 1W Dual-Output DC/DC Converters feature efficiency of up to 85% and 3000VDC isolation in a compact 12-pin SMT package with 15.24mm x 11.4mm x 7.25mm dimensions. These converters offer 1W of power, no-load input current as low as 5mA, and a wide operating temperature range of -40°C to +105°C. CUI Inc PEP 1W Dual-Output DC/DC Converters have UL/EN/IEC 62368 approvals and are an ideal solution within circuits that are pure digital, data switching, relay-driven, or low-frequency analog.

FEATURED PRODUCTS
CUI INC.