PEME2-5-D3-D

CUI Inc.
490-PEME2-5-D3-D
PEME2-5-D3-D

Mfr.:

Description:
DC/DC Converters - Through Hole 3.3 Vdc, -3.3 A, 2 W, 4.5-5.5 Vdc Input

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
4,77 € 23,85 €
4,68 € 46,80 €
4,53 € 113,25 €
4,51 € 225,50 €
4,49 € 1.122,50 €
4,47 € 2.235,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
2 Output
2 W
5 V
4.5 V
5.5 V
3 V
303 mA
- 3 V
303 mA
3 kV
20.32 mm (0.8 in)
10.16 mm (0.4 in)
8.2 mm (0.323 in)
PEME2-D
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 20.32 mm x 10.16 mm x 8.2 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PEME2-D DC-DC Converters

CUI Inc PEME2-D DC-DC Converters offer a 2W isolated output rating, 3000VDC isolation, and an extended temperature range. These converters feature continuous short-circuit protection, a no-load input current as low as 8mA, and a single or dual unregulated output design. Designed to meet EN/BS EN 62368, these converters are UL 62368 approved and operate in a -40°C to +105°C temperature range. CUI Inc PEME2-D DC-DC Converters feature a 4.5VDC to 26.4VDC input voltage range, 2W maximum output power, and up to 86% efficiency.

FEATURED PRODUCTS
CUI INC.