PEME2-24-D12-D

CUI Inc.
490-PEME2-24-D12-D
PEME2-24-D12-D

Mfr.:

Description:
DC/DC Converters - Through Hole 12 Vdc, -12 A, 2 W, 21.6-26.4 Vdc Input

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
4,77 € 23,85 €
4,70 € 47,00 €
4,65 € 116,25 €
4,64 € 464,00 €
4,62 € 1.155,00 €
4,60 € 2.300,00 €

Similar Product

CUI Inc. VAWQ3-Q24-D12H
CUI Inc.
DC/DC Converters - Through Hole dc-dc isolated, 3 W, 9 36 Vdc input, +/-12 Vdc, +/-125 mA, dual output, DIP, 3 kVdc isolation

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
2 Output
2 W
24 V
21.6 V
26.4 V
12 V
83 mA
- 12 V
83 mA
3 kV
20.32 mm (0.8 in)
10.16 mm (0.4 in)
8.2 mm (0.323 in)
PEME2-D
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 20.32 mm x 10.16 mm x 8.2 mm
Input Voltage: 21.6 V to 26.4 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.