PEME1-S12-D15-S

CUI Inc.
490-PEME1-S12-D15-S
PEME1-S12-D15-S

Mfr.:

Description:
DC/DC Converters - Through Hole 15 Vdc, 0.034 A, 0.51 W, 10.8-13.2 Vdc I

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. DRM1-12-D15-S
CUI Inc.
DC/DC Converters - Through Hole dc-dc isolated, 1W, 10.8 13.2 Vdc input, +/-15 Vdc, +/-0.034 A, single regulated output, SIP
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
15 V
34 mA
- 15 V
34 mA
3 kV
SIP-5
19.65 mm (0.774 in)
6 mm (0.236 in)
10.16 mm (0.4 in)
Medical, Industrial
PEME1-S
Application: Industrial Control, Medical Equipment, Mixed Digital/Analog Systems
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 10.8 VDC to 13.2 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Part # Aliases: 656-31847R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

1W DC-DC Converters

CUI Inc 1W DC-DC Converters offer 1W isolated power with up to 85% efficiency. These devices feature continuous short-circuit protection with up to 3000VDC high isolation and superior thermal performance. The PDEM1 DC-DC series operates in a -40°C to +105°C operating temperature range and is available in a 6-pin SIP package with an option for single- and dual-output variants. CUI Inc 1W DC-DC Converters derive their applications in the precise conversion and isolation of DC rails within the range of industrial, telecom, security, and machine control.

FEATURED PRODUCTS
CUI INC.