PDSE2-S5-S9-M

CUI Inc.
490-PDSE2-S5-S9-M
PDSE2-S5-S9-M

Mfr.:

Description:
DC/DC Converters - SMD dc-dc, isolated, 1.5kV, 2W, 4.5-5.5 Vdc

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,38 € 5,38 €
5,30 € 26,50 €
5,22 € 52,20 €
4,98 € 124,50 €
4,89 € 185,82 €
4,81 € 548,34 €
4,70 € 1.250,20 €
4,64 € 2.468,48 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Isolated
1 Output
2 W
5 VDC
4.5 VDC
5.5 VDC
9 VDC
222 mA
1.5 kVDC
13.2 mm x 8.5 mm x 7 mm
13.2 mm
8.5 mm
7 mm
Industrial
PDSE2-M
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 13.2 mm x 8.5 mm x 7 mm
Input Voltage: 4.5 VDC to 5.5 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: DC to DC Converter
Factory Pack Quantity: 38
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.