PDSE2-S12-S15-M-TR

CUI Inc.
490-PDSE2-S12-S15MTR
PDSE2-S12-S15-M-TR

Mfr.:

Description:
DC/DC Converters - SMD The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Quantities greater than 153 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €
4,44 € 44,40 €
4,27 € 106,75 €
4,17 € 417,00 €
4,13 € 1.032,50 €
Full Reel (Order in multiples of 500)
3,89 € 1.945,00 €
3,87 € 3.870,00 €
3,83 € 9.575,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
2 W
12 V
10.8 V
13.2 V
1.5 kV
13.2 mm
11.4 mm
7.25 mm
Industrial
PDSE2-M
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 13.2 mm x 11.4 mm x 7.25 mm
Input Voltage: 10.8 VDC to 13.2 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Part # Aliases: 656-32151R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.