PDSE1-S5-S24-S

CUI Inc.
490-PDSE1-S5-S24-S
PDSE1-S5-S24-S

Mfr.:

Description:
DC/DC Converters - Through Hole 24 Vdc, 0.042 A, 1 W, 4.5 - 5.5 Vdc Inpu

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
24 V
42 mA
1.5 kV
SIP-4
11.6 mm (0.457 in)
6 mm (0.236 in)
10.16 mm (0.4 in)
Industrial
PDSE1-S
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 43
Subcategory: DC-DC Converters
Part # Aliases: 656-30903R
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.