PDSE1-S3-D24-M

CUI Inc.
490-PDSE1-S3-D24-M
PDSE1-S3-D24-M

Mfr.:

Description:
DC/DC Converters - SMD 24 Vdc, 0.021 A, 1 W, 3.3 Vdc Input Rang

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Quantities greater than 27 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
3,81 € 19,05 €
3,74 € 37,40 €
3,60 € 90,00 €
3,52 € 176,00 €
3,44 € 330,24 €
3,37 € 862,72 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Isolated
2 Output
1 W
3.3 V
24 VDC
21 mA
- 24 VDC
- 21 mA
1.5 kVDC
SMT-6
15.24 mm
8.5 mm
7.25 mm
PDSE1-M
Brand: CUI Inc.
Dimensions: 15.24 mm x 8.5 mm x 7.25 mm
Input Voltage: 2.97 V to 3.63 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 32
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1W DC-DC Converters

CUI Inc 1W DC-DC Converters offer 1W isolated power with up to 85% efficiency. These devices feature continuous short-circuit protection with up to 3000VDC high isolation and superior thermal performance. The PDEM1 DC-DC series operates in a -40°C to +105°C operating temperature range and is available in a 6-pin SIP package with an option for single- and dual-output variants. CUI Inc 1W DC-DC Converters derive their applications in the precise conversion and isolation of DC rails within the range of industrial, telecom, security, and machine control.

FEATURED PRODUCTS
CUI INC.