PDSE1-S12-S3-D

CUI Inc.
490-PDSE1-S12-S3-D
PDSE1-S12-S3-D

Mfr.:

Description:
DC/DC Converters - Through Hole The factory is currently not accepting orders for this product.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
3.3 V
303 mA
1.5 kV
DIP-4
12.7 mm (0.5 in)
10.16 mm (0.4 in)
7.7 mm (0.303 in)
Industrial
PDSE1-D
Brand: CUI Inc.
Dimensions: 12.7 mm x 10.16 mm x 7.7 mm
Input Voltage: 10.8 VDC to 13.2 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 39
Subcategory: DC-DC Converters
Part # Aliases: 656-32044R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDSE1-D Unregulated DC-DC Converters

CUI Inc PDSE1-D Unregulated DC-DC Converters are 1W isolated modules designed to offer improved efficiency, higher isolation, and excellent thermal performance. These DC-DC converters are housed in a 7-pin DIP package and operate in a -40°C to +105°C temperature range. The PDSE1-D series features a 1:1 input range, continuous short-circuit protection, and up to 85% efficiency. CUI Inc PDSE1-D Unregulated DC-DC Converters are ideal for precise conversion and isolation of DC rails within a range of industrial, telecom, security, and machine control applications.

FEATURED PRODUCTS
CUI INC.