PDSE1-S12-D5-M

CUI Inc.
490-PDSE1-S12-D5-M
PDSE1-S12-D5-M

Mfr.:

Description:
DC/DC Converters - SMD The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,64 € 3,64 €
3,51 € 17,55 €
3,44 € 34,40 €
3,41 € 85,25 €
3,40 € 170,00 €
3,39 € 325,44 €
3,37 € 862,72 €
3,35 € 1.715,20 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
5 V
100 mA
- 5 V
100 mA
1.5 kV
SMT-6
15.24 mm
8.5 mm
7.25 mm
Industrial
PDSE1-M
Brand: CUI Inc.
Dimensions: 15.24 mm x 8.5 mm x 7.25 mm
Input Voltage: +/- 10.8 V to +/- 13.2 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 32
Subcategory: DC-DC Converters
Part # Aliases: 656-31883R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDSE1-M DC-DC Converters

CUI Inc PDSE1-M DC-DC Converters are designed to offer 1W isolated output with an efficiency of about 85%. These DC-DC converters feature 1500VDC isolation, unregulated output, no load input current as low as 5mA, 270kHz typical switching frequency, and continuous short circuit protection. The PDSE1-M DC-DC converters come in a compact SMT package and operate within -40°C to 105°C temperature range. These DC-DC converters are UL 62368 approved, RoHS compliant, and also comply with EN 62368-1 standard.

FEATURED PRODUCTS
CUI INC.