PDS2-S5-S5-M-TR

CUI Inc.
490-PDS2-S5-S5-M-TR
PDS2-S5-S5-M-TR

Mfr.:

Description:
DC/DC Converters - SMD dc-dc isolated, 2 W, 4.5-5.5 Vdc input,

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
5 V
400 mA
1.5 kV
12.7 mm
11.2 mm
7.25 mm
Industrial
PDS2-M
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1000
Subcategory: DC-DC Converters
Part # Aliases: 656-93817R
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

1W to 2W Isolated DC-DC Converters

CUI Inc 1W to 2W Isolated DC-DC Converters are unregulated and cost-effective isolated modules that offer efficiency of up to 89%. These converters are housed in compact 4-, 6-, 7-, 8-, or 10- pin packages and operate at -40°C to +105°C temperature range. CUI Inc 1W to 2W Isolated DC-DC Converters are ideal for the conversion and isolation of DC rails for industrial, telecom, security, and machine control applications.

PDS2-M 2W DC-DC Converters

CUI Inc PDS2-M 2W DC-DC Converters are designed to deliver improved efficiency, isolation, and thermal performance compared to previous versions. These converters are unregulated and packaged in the same compact 8-pin SMT package as the existing 1W PDS converters. The PDS2-M converters feature 1.5 kVDC I/O isolation, up to 8kVdc anti-static protection, and up to 86% typical efficiency. These converters offer a reliable solution for converting and/or isolating DC rails within a variety of industrial, telecom, security, and machine control applications.

FEATURED PRODUCTS
CUI INC.