PDS1-S12-S3-S

CUI Inc.
490-PDS1-S12-S3-S
PDS1-S12-S3-S

Mfr.:

Description:
DC/DC Converters - Through Hole The factory is currently not accepting orders for this product.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
3.3 V
303 mA
1.5 kV
11.6 mm (0.457 in)
6 mm (0.236 in)
10.16 mm (0.4 in)
Industrial
PDS1-S
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 43
Subcategory: DC-DC Converters
Part # Aliases: 656-20697R
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

PDS1 1W DC-DC Converters

CUI PDS1 Series is a family of low power, 1W isolated, unregulated DC-DC Converters. By offering improved efficiency, higher isolation, and superior thermal performance, this series provides a solution for converting and/or isolating dc rails in a distributed power system. In addition to 1W isolated output, the PDS1 modules feature a -40 to +105°C temperature range, low no load power consumption, and efficiency up to 82%. Available in industry standard SIP, DIP, SMT packages, the series is suitable for industrial, telecom, security, and machine control applications.
Learn More

1W to 2W Isolated DC-DC Converters

CUI Inc 1W to 2W Isolated DC-DC Converters are unregulated and cost-effective isolated modules that offer efficiency of up to 89%. These converters are housed in compact 4-, 6-, 7-, 8-, or 10- pin packages and operate at -40°C to +105°C temperature range. CUI Inc 1W to 2W Isolated DC-DC Converters are ideal for the conversion and isolation of DC rails for industrial, telecom, security, and machine control applications.

FEATURED PRODUCTS
CUI INC.