PDRD-75-24

CUI Inc.
490-PDRD-75-24
PDRD-75-24

Mfr.:

Description:
Power Supplies - DIN Rail Mount 24 Vdc, 3.2 A, 76.8 W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,49 € 38,49 €
33,83 € 338,30 €
32,07 € 833,82 €
30,84 € 1.603,68 €
30,39 € 3.160,56 €
29,53 € 7.677,80 €
520 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
75 W
85 VAC to 305 VAC, 120 VDC to 430 VDC
1 Output
24 VDC
3.2 A
Industrial
87.5 mm (3.445 in)
32 mm (1.26 in)
PDRD-75
Brand: CUI Inc.
Dimensions: 110 mm x 87.5 mm x 32 mm
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 26
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDRD-75 DIN Rail AC-DC Power Supplies

CUI Inc PDRD-75 DIN Rail AC-DC Power Supplies are single-output 75W AC-DC power supplies housed in compact DIN rail packages. These power supplies feature over-voltage, Over-Current Protection (OCP), Short-Circuit Protection (SCP), and 12V, 24V, and 48V typical output voltage ranges. The PDRD-75 DIN rail supplies are ideal for use in industrial environments, including factory automation and control applications.

FEATURED PRODUCTS
CUI INC.