PDRD-75-12

CUI Inc.
490-PDRD-75-12
PDRD-75-12

Mfr.:

Description:
Power Supplies - DIN Rail Mount 12 Vdc, 6.3 A, 75.6 W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 26

Stock:
26 Can Dispatch Immediately
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,49 € 38,49 €
33,83 € 338,30 €
32,07 € 833,82 €
30,84 € 1.603,68 €
29,66 € 3.084,64 €
29,02 € 7.545,20 €
520 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
75 W
85 VAC to 305 VAC, 120 VDC to 430 VDC
1 Output
12 VDC
6.3 A
Industrial
110 mm (4.331 in)
87.5 mm (3.445 in)
32 mm (1.26 in)
PDRD-75
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 110 mm x 87.5 mm x 32 mm
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 26
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.